Nichicon UHW1V821MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 35V 820muF ±20% 0.492Dia 12.50mm
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHW1V821MHD6.

IHS

Datasheet6 pages3 years ago

TME

Nichicon SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon UHW1V821MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.467
$ 0.431
$ 0.431
Stock
3,416
6,845
6,845
Authorized Distributors
5
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.56 A
1.56 A
1.56 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ZLJ Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 820muF 35V
PanasonicEEUFR1E821
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 820muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FR1E821B
Panasonic EEUFR1E821B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 820muF ±20% 0.394Dia 10.00mm
820uF 16V ±20% 1.96A@100kHz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHW1E821MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 25V 820muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UHW1V821MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 35V 820muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
1.74A@120Hz 卤20% 5mm 35V 820uF Plugin,D12.5xL22mm Horn-Type Electrolytic Capacitors ROHS
820¦ÌF 35V ¡À20% 5mm 10000h@ 105¡ãC 1.74A@ 120Hz,2.6A@ 100 kHz ,D12.5xL22mm 12.5mm*20mm*22mm
Extremely Low Impedance, High Reliability Lead Type, 820 μ F, 35 V, RoHS
Nichicon SCT
CAP ALUM 820UF 20% 35V RADIAL TH
Radial/ Bulk |Nichicon UHW1V821MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL