Rubycon 16ZLJ820M8X20

820uF 16V ±20% 1.96A@100kHz Plugin, D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLJ820M8X20.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
+101%

CAD Models

Download Rubycon 16ZLJ820M8X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEKZN160ELL821MH20D
ALUMINUM ELECTROLYTIC CAPACITOR
United Chemi-ConEKYB160ELL821MH20D
Cap Aluminum Lytic 820uF 16V 20%( 8 X 20mm) Radial 3.5mm 1210mA 7000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 820muF ±20% 0.394Dia 10.00mm
NichiconUPA1C821MPD
820uF 16V 卤20% 915mA@120Hz Plugin,D8xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFC1C821
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 820muF ±20% 0.394Dia 10.00mm
Wurth Elektronik860010375016
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Rubycon 16ZLJ820M8X20 provided by its distributors.

820uF 16V ±20% 1.96A@100kHz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Cap Aluminum Lytic 820uF 16V 20%( 8 X 20mm) Radial 3.5mm 1960mA 10000h 105C Bulk
Aluminium Electrolytic Capacitor, Zlj Series, 820 - F, - 20%, 16 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16ZLJ820M8X20
820μF 16V ±20% 3.5mm 10000h@ 105°C 1.176A@ 120Hz,1.96A@ 100 kHz Plugins,D8xL20mm Through hole mounting 8mm(Length)*22mm(height)
CAP, 820µF, 16V, 20%; Capacitance: 820µF; Voltage Rating: 16V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG