Rubycon 25ZLH820MEFC10X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 820muF ±20% 0.394Dia 10.00mm
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLH820MEFC10X20.

IHS

Datasheet3 pages3 years ago

Master Electronics

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-1.32%

CAD Models

Download Rubycon 25ZLH820MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.292
$ 0.37
$ 0.37
Stock
917,508
73,253
73,253
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
20 mΩ
20 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.176 A
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEUFR1E821
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 820muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FR1E821B
Panasonic EEUFR1E821B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKY-250ELL821MJ25S
Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 1650mA 7000h 105°C Bulk
PanasonicEEU-FC1E821SB
Cap Aluminum Lytic 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Ammo Pack
NichiconUHE1E821MPD
820uF 25V 42m惟 卤20% 1.238A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHV1E821MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 25V 820muF 卤20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 25ZLH820MEFC10X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 820muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Cap Aluminum Lytic 820uF 25V 20% (10 X 20mm) Radial 5mm 1.96A 10000h 105C Bulk
820μF 25V ±20% 5mm 10000h@ 105°C 1.176A@ 120Hz,1.96A@ 100 kHz Plugins,D10xL20mm Through hole mounting 10mm(Length)*22mm(height)
CAP, 820µF, 25V, 20%; Capacitance: 820µF; Voltage Rating: 25V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ZLH820MEFC 10X20