Rubycon 35ZLH330MEFC10X12.5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 35V 330muF ±20% 0.394Dia 10.00mm
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLH330MEFC10X12.5.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+51.29%

CAD Models

Download Rubycon 35ZLH330MEFC10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.281
$ 0.281
Stock
458,212
242,801
242,801
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
39 mΩ
-
-
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
731.5 mA
1.33 A
1.33 A
Height - Seated (Max)
13.9954 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKYB350ELL331MJC5S
330uF 35V ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM1E331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEU-EB1E331
Capacitor Aluminum Electrolytic 330uF 25 Volt 20% (8 X 15mm) Radial 3.5mm 255mA 10000h 105C Bulk
PanasonicEEU-FM1E331B
Cap Aluminum 330uF 25V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 330muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKYB350ELL331MH20D
Cap Aluminum Lytic 330uF 35V 20% (8 X 20mm) Radial 3.5mm 1210mA 7000h 105C Bulk

Descriptions

Descriptions of Rubycon 35ZLH330MEFC10X12.5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 35V 330muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 1330mA 10000h 105C
ZLH Series 330 uF 35 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors-DIP DIP,D10xL12.5mm 330µF ±20% Ф10.00 x 12.50mm 35V 39mΩ 1.33A 10000Hrs@105℃
RUBYCON - 35ZLH330MEFC10X12.5 - Electrolytic Capacitor, Miniature, 330 µF, 35 V, ZLH Series, ± 20%, Radial Leaded, 10 mm
CAP, 330µF, 35V, 20%; Capacitance: 330µF; Voltage Rating: 35V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available
Capacitor Alum Elect, 330Uf, 35V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:10Mm; Esr:-; Diameter:10Mmrohs Compliant: Yes |Rubycon 35ZLH330MEFC10X12.5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35 ZLH 330 MEFC 10X12.5
  • 35ZLH330MEFC 10X12.5