Rubycon 35ZLH220MEFC8X11.5

Aluminum Electrolytic Capacitors-DIP DIP, D8xL11.5mm 220μF ±20% 35V 56mΩ 945mA 8000Hrs@105℃
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLH220MEFC8X11.5.

IHS

Datasheet3 pages3 years ago

JRH Electronics

LKR

Newark

Master Electronics

Inventory History

3 month trend:
-32.63%

CAD Models

Download Rubycon 35ZLH220MEFC8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.127
$ 0.127
Stock
862,619
280,681
280,681
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
7000 hours
7000 hours
Ripple Current
472.5 mA
448 mA
448 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

United Chemi-ConEKZM350ETD221MHB5D
Cap Aluminum 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 945mA 8000h 105°C Ammo Pack
NichiconUHV1V221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 35V 220muF 卤20% 0.315Dia 8.00mm
NichiconUHV1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 25V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZH350ETD221MHB5D
220uF 35V 62mΩ ±20% 450mA@120Hz Plugin,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFM1E221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FM1E221BJ
Cap Aluminum 220uF 25V 20% (8 X 11.5mm) Radial 950mA 3000h 105°C

Descriptions

Descriptions of Rubycon 35ZLH220MEFC8X11.5 provided by its distributors.

Aluminum Electrolytic Capacitors-DIP DIP,D8xL11.5mm 220μF ±20% 35V 56mΩ 945mA 8000Hrs@105℃
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 35V 220muF 卤20% 0.315Dia 8.00mm
ZLH Series 35 V 220 µF 8 x 11.5 mm LS=3.5 mm Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 945mA 8000h 105C
220uF 35V 472.5mA@120Hz ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP ALUM 220UF 20% 35V RADIAL / 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Aluminium Electrolytic Capacitor, Zlh Series, 220 - F, - 20%, 35 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35ZLH220MEFC8X11.5
CAP, 220µF, 35V, 20%; Capacitance: 220µF; Voltage Rating: 35V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35ZLH220MEFC 8X11.5