Rubycon 35YXJ220M8X11.5

Aluminum Electrolytic Capacitors-DIP DIP, D8xL11.5mm 220μF ±20% 35V 130mΩ 640mA 7000Hrs@105℃
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35YXJ220M8X11.5.

IHS

Datasheet2 pages3 years ago

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
-0.05%

CAD Models

Download Rubycon 35YXJ220M8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.134
$ 0.134
Stock
280,681
862,619
862,619
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
7000 hours
8000 hours
8000 hours
Ripple Current
448 mA
472.5 mA
472.5 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKY-250ELL221MHB5D
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 640mA 7000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 220muF ±20% 0.315Dia 8.00mm
NichiconUHE1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 220muF ±20% 0.315Dia 8.00mm
Wurth Elektronik860040374004
Aluminium Electrolytic Capacitor-Leaded Rohs Compliant: Yes |Würth Elektronik 860040374004
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 25V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 35YXJ220M8X11.5 provided by its distributors.

Aluminum Electrolytic Capacitors-DIP DIP,D8xL11.5mm 220μF ±20% 35V 130mΩ 640mA 7000Hrs@105℃
YXJ Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm 卤20% 220muF 35V
220uF 35V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.64A 7000h 105C Bulk
CAP ALUM 220UF 20% 35V RADIAL / 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35 YXJ 220 M 8X11.5
  • 35YXJ220M 8X11.5
  • 35YXJ220M-8X11.5