Panasonic EEU-FM1E221BJ

Cap Aluminum 220uF 25V 20% (8 X 11.5mm) Radial 950mA 3000h 105°C
$ 0.177
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1E221BJ.

JRH Electronics

Datasheet0 pages0 years ago

DigiKey

Inventory History

3 month trend:
-8.58%

Related Parts

NichiconUHD1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZE250ELL221MHB5D
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 220muF ±20% 0.315Dia 8.00mm
220uF 25V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConKZE25VB221M8X11LL
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105C Bulk
United Chemi-ConEKZE250ETC221MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEU-FM1E221BJ provided by its distributors.

Cap Aluminum 220uF 25V 20% (8 X 11.5mm) Radial 950mA 3000h 105°C
220¦ÌF 25V ¡À20% 5mm 3000h@ 105¡ãC 665mA@ 120Hz,950mA@ 100kHz 8mm*11.5mm*13mm
Al Lytic Cap, Radial FM Series, Low ESR25VDC, 220u
CAP, ALU ELEC, 220UF, 25V, RADIAL;
Radial Can FM 25V 220muF ±20% 0.315Dia 8.00mm
PANASONICELECTRONICCOMPONENTS New
CAP, ALU ELEC, 220UF, 25V, RADIAL; Capacitance:220µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:3000 hours @ 105°C; Polarity:Polar; Capacitor Case / Package:-; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFM1E221BJ