Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFM1E221

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 220muF ±20% 0.315Dia 8.00mm
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM1E221.

Upverter

Datasheet4 pages10 years ago

IHS

RS (Formerly Allied Electronics)

Future Electronics

Newark

Inventory History

3 month trend:
-15.90%

CAD Models

Download Panasonic EEUFM1E221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

NichiconUHD1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZE250ELL221MHB5D
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 220muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConKZE25VB221M8X11LL
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105C Bulk
United Chemi-ConEKZE250ETC221MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEUFM1E221 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 220muF ±20% 0.315Dia 8.00mm
Panasonic EEUFM1E221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 25V, 20%, RADIAL
220uF 25V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAPACITOR, ALUM ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 25 VDC, RADIAL,8X11.5,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.95A 3000h 105C Bulk
Aluminum Electrolytic Capacitors, 220uF, 25V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 25 V 220 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 25V, 20%, RADIAL; Capacitance:220µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:3000 hours @ 105°C; Polarity:Polar; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1E221
  • EEU-FM1E221.