Rubycon 35TLV470M12.5X13.5

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 35V 470muF ±20% 0.492Dia 12.50mm
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35TLV470M12.5X13.5.

IHS

Datasheet2 pages3 years ago

Master Electronics

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-13.49%

CAD Models

Download Rubycon 35TLV470M12.5X13.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.585
$ 0.721
Stock
36,425
3,098,049
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
70 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
660 mA
820 mA
Height - Seated (Max)
13.9954 mm
13.5128 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEV-FK1V471Q
Cap Aluminum 470uF 35V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 2000h 105°C T/R
PanasonicEEEFK1V471AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 470muF ±20% 0.492Dia 12.50mm
Cornell DubilierAFK477M35H32T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 35V 470muF ±20% 0.492Dia 12.50mm
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 35V DC, CD SERIES 5000H 12.5(DIA.)X13.5MM
PanasonicEEEFK1E471GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 470muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 470muF 卤20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 35TLV470M12.5X13.5 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 35V 470muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5151
Cap Aluminum Lytic 470uF 35V 20%( 12.5 X 13.5mm) SMD 1100mA 5000h 105C Automotive T/R
Chip Type Aluminum Electrolytic Capacitor
Smd Aluminium Electrolytic Capacitor, Tlv Series, 470 F, 35 V, Radial Can - Smd, 12.5 Mm Rohs Compliant: Yes |Rubycon 35TLV470M12.5X13.5
CAP, 470µF, 35V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 470µF; Voltage Rating: 35V; ESR: -; Product Range: TLV Series; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Operat

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG