Nichicon UCD1E471MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 470muF 卤20% 0.394Dia 10.00mm
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD1E471MNL1GS.

Future Electronics

Datasheet4 pages3 years ago
Datasheet2 pages9 years ago
Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago

HQonline

ODG (Origin Data Global)

TME

Newark

Inventory History

3 month trend:
+3.66%

CAD Models

Download Nichicon UCD1E471MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.253
$ 0.158
$ 0.158
Stock
1,517,366
960,934
960,934
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
425 mA
300 mA
300 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

470uF 25V 670mA@100kHz 卤20% Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEEFK1E471GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 470muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCW1E471MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCW 25V 470muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEMZA250ADA471MJA0G
Aluminum Electrolytic Capacitor, 470Uf, 25V, Full Reel
PanasonicEEEFK1E471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 470muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPW1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 470muF 卤20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UCD1E471MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 25V 470muF 卤20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 25 V DC, CD SERIES 5000H 10 (DIA.) X 10MM
Cap Aluminum Lytic 470uF 25V 20% (10 X 10mm) SMD 850mA 5000h 105C Automotive T/R
Aluminum Electrolytic Capacitor; 470uF; 25V; -55+105 deg.C; 20%
CD Series 470 uF 25 V 105°C Ø10 x 10 mm SMT Aluminum Electrolytic Cap
CAP ALUM 470UF 20% 25V SMD / 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
470uF 25V 425mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
Aluminum Electrolytic Capacitor, 470Uf, 25V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:470Μf; Voltage(Dc):25V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Diameter:10Mm Rohs Compliant: Yes |Nichicon UCD1E471MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCD1E471MNL1GS.