Rubycon 25ZLJ330M8X11.5

Electrolytic capacitor, 330 µF, 25 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLJ330M8X11.5.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

element14 APAC

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-33.47%

CAD Models

Download Rubycon 25ZLJ330M8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.144
$ 0.144
Stock
85,149
291,897
291,897
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
9000 hours
6000 hours
6000 hours
Ripple Current
660 mA
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 330muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKYB250ELL331MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
United Chemi-ConEKZM250ETD331MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF
NichiconUHE1E331MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 330muF 卤20% 0.394Dia 10.00mm
PanasonicEEUFR1E331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1E331B
Panasonic EEUFR1E331B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 25ZLJ330M8X11.5 provided by its distributors.

Electrolytic capacitor, 330 µF, 25 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 25V 20%( 8 X 11.5mm) Radial 3.5mm 1200mA 9000h 105C Bulk
330¦ÌF 25V ¡À20% 3.5mm 9000h@ 105¡ãC 1.2A@ 100kHz,660mA@ 120Hz ,D8xL11.5mm 8mm*11.5mm*13mm
Aluminium Electrolytic Capacitor, Zlj Series, 330 - F, - 20%, 25 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25ZLJ330M8X11.5
CAP, 330µF, 25V, 20%; Capacitance: 330µF; Voltage Rating: 25V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ZLJ330M 8X11.5