Panasonic EEUFR1E331

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 330muF ±20% 0.315Dia 8.00mm
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1E331.

IHS

Datasheet12 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Inventory History

3 month trend:
-13.90%

CAD Models

Download Panasonic EEUFR1E331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.217
$ 0.217
Stock
259,721
237,248
237,248
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
56 mΩ
56 mΩ
56 mΩ
Life (Hours)
6000 hours
6000 hours
6000 hours
Ripple Current
950 mA
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

United Chemi-ConEKZH250ELL331MHB5D
Bulk/Capacitor, Aluminum, 25 V, Cap.330 , Dia.8 , Leng.11 |Chemi-Con EKZH250ELL331MHB5D
NichiconUHV1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 25V 330muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZH250ETD331MHB5D
330uF 25V 62mΩ ±20% 450mA@120Hz Plugin,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKYB250ELL331MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
KYOCERA AVXUPW1E331MPD
Capacitor Aluminum Electrolytic Cap 330uF 25V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1E331MPD

Descriptions

Descriptions of Panasonic EEUFR1E331 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 330muF ±20% 0.315Dia 8.00mm
Panasonic EEUFR1E331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 25V, 20%, RADIAL
CAPACITOR, ALUM ELECTROLYTIC, CAP 330 UF, TOL 20%,VOL-RTG 25 VDC, RADIAL,8X11.5,BULK
Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 950mA 6000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.95A 6000h 105C Bulk
Aluminum Electrolytic Capacitors, 330uF, 25V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 25 V 330 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1E331