Nichicon UHE1E331MPD6

Cap Aluminum Lytic 330uF 25V 20%( 10 X 12.5mm) Radial 5mm 865mA 7000h 105C Bulk
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1E331MPD6.

Future Electronics

Datasheet6 pages4 years ago
Datasheet5 pages7 years ago
Datasheet5 pages10 years ago

Newark

DigiKey

Inventory History

3 month trend:
-44.04%

CAD Models

Download Nichicon UHE1E331MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.227
$ 0.227
Stock
123,158
52,443
52,443
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
350 mΩ
38 mΩ
38 mΩ
Life (Hours)
7000 hours
4000 hours
4000 hours
Ripple Current
605.5 mA
1.29 A
1.29 A
Height - Seated (Max)
12.4968 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

United Chemi-ConEKY-250ELL331MJC5S
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 865mA 7000h 105°C Bulk
United Chemi-ConEKY-250ETD331MJC5S
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 865mA 7000h 105°C Ammo Pack
United Chemi-ConEKYB250ELL331MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
ZLH Series 330 uF 25 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
PanasonicEEUFR1E331
Panasonic EEUFR1E331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFC1E331
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UHE1E331MPD6 provided by its distributors.

Cap Aluminum Lytic 330uF 25V 20%( 10 X 12.5mm) Radial 5mm 865mA 7000h 105C Bulk
330uF 卤20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
HE Series 330 uF 25V 105°C Ø10 x 12.5mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAP ALUM 330UF 20% 25V RADIAL / 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 25V, 20%, RADIAL; Capacitance: 330µF; Voltage(DC): 25V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 1000 hours @ 85°C; Polarity: P

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL