Rubycon 25ZLJ150M6.3X11

150uF 25V ±20% Plugin, D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLJ150M6.3X11.

IHS

Datasheet4 pages3 years ago

Master Electronics

element14 APAC

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
-1.60%

CAD Models

Download Rubycon 25ZLJ150M6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.101
$ 0.101
Stock
1,070,314
243,531
243,531
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
7000 hours
6000 hours
6000 hours
Ripple Current
350 mA
270 mA
270 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKZN250ELL151MF11D
Aluminum Electrolytic Capacitors
United Chemi-ConEKYB250ELL151MF11D
Cap Aluminum Lytic 150uF 25V 20%( 6.3 X 11mm) Radial 2.5mm 540mA 7000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 150muF ±20% 0.248Dia 6.30mm
NichiconUHV1E151MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 25V 150muF 卤20% 0.248Dia 6.30mm
PanasonicEEU-FR1E151
Cap Aluminum 150uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 2000 hr 105C Bulk
PanasonicEEU-FR1E151B
Panasonic EEUFR1E151B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 25ZLJ150M6.3X11 provided by its distributors.

150uF 25V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Cap Aluminum Lytic 150uF 25V 20% (6.3 X 11mm) Radial 2.5mm 700mA 7000h 105C Bulk
Aluminium Electrolytic Capacitor, Zlj Series, 150 - F, - 20%, 25 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25ZLJ150M6.3X11
CAP, 150µF, 25V, 20%; Capacitance: 150µF; Voltage Rating: 25V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 2.5mm; Height: 11mm; Operating Temperatur

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG