Nichicon UHV1E151MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 25V 150muF 卤20% 0.248Dia 6.30mm
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHV1E151MED.

IHS

Datasheet4 pages3 years ago

ODG (Origin Data Global)

Future Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UHV1E151MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.066
$ 0.066
Stock
52,961
287,033
287,033
Authorized Distributors
3
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
6000 hours
6000 hours
Ripple Current
220 mA
270 mA
270 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

PanasonicEEU-FR1E151
Cap Aluminum 150uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 2000 hr 105C Bulk
PanasonicEEU-FR1E151B
Panasonic EEUFR1E151B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPV1E151MGD
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF 25 V, PV SERIES 5000H 8 (DIA.) X 11.5MM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 25V 150muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 150muF ±20% 0.248Dia 6.30mm
United Chemi-ConELXY250ELL151MH12D
Cap Aluminum Lytic 150uF 25V 20%( 8 X 12mm) Radial 3.5mm 445mA 3000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UHV1E151MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 25V 150muF 卤20% 0.248Dia 6.30mm
Cap Aluminum Lytic 150uF 25V 20% (6.3 X 11mm) Radial 2.5mm 550mA 5000h 105C Bulk
HV Series 150 uF 25 V 105°C Ø6.3 x 11mm LS=2.5 mm Aluminum Electrolytic Cap
150uF 卤20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL