Panasonic EEU-FR1E151B

Panasonic EEUFR1E151B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FR1E151B.

Panasonic

Datasheet5 pages10 years ago

Newark

JRH Electronics

element14 APAC

TME

Inventory History

3 month trend:
+19.29%

CAD Models

Download Panasonic EEU-FR1E151B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.131
$ 0.131
Stock
151,053
12,682
12,682
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
130 mΩ
130 mΩ
130 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
455 mA
455 mA
455 mA
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

NichiconUHV1E151MED
Cap Aluminum Lytic 150uF 25V 20% (6.3 X 11mm) Radial 2.5mm 550mA 5000h 105C Bulk
ZLH Series 25 V 150 uF 105°C Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Cap
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 150muF ±20% 0.315Dia 8.00mm
150uF 25V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXY250ELL151MH12D
Cap Aluminum Lytic 150uF 25V 20%( 8 X 12mm) Radial 3.5mm 445mA 3000h 105C Automotive Bulk
United Chemi-ConEKYB250ELL151MF11D
Cap Aluminum Lytic 150uF 25V 20%( 6.3 X 11mm) Radial 2.5mm 540mA 7000h 105C Bulk

Descriptions

Descriptions of Panasonic EEU-FR1E151B provided by its distributors.

Panasonic EEUFR1E151B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 150uF 25V 20% (6.3 X 11.2mm) Radial 5mm 455mA 2000 hr 105°C Ammo Pack
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Cap Aluminum Lytic 150uF 25V 20% (6.3 X 11.2mm) Radial 5mm 0.455A 5000h 105C Ammo
Aluminum Electrolytic Capacitors, 150uF, 25V, -40 to 105¡C
Panasonic SCT
CAP, 150µF, 25V, 20%, REEL; Capacitance: 150µF; Voltage Rating: 25V; Product Range: FR Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 2.5mm; Height: 11.2mm; Operating Tem

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFR1E151B