Panasonic EEU-FR1E151

Cap Aluminum 150uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 2000 hr 105C Bulk
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FR1E151.

Panasonic

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-57.92%

CAD Models

Download Panasonic EEU-FR1E151 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.136
$ 0.136
Stock
9,420
145,278
145,278
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
130 mΩ
130 mΩ
130 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
455 mA
455 mA
455 mA
Height - Seated (Max)
12.7 mm
12.7 mm
12.7 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

NichiconUHV1E151MED
Cap Aluminum Lytic 150uF 25V 20% (6.3 X 11mm) Radial 2.5mm 550mA 5000h 105C Bulk
ZLH Series 25 V 150 uF 105°C Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Cap
KYOCERA AVXUPM1E151MPD
Capacitor Aluminum Electrolytic Cap150uF 25V 20% Radial 8X11.5 LS 3.5mm | Nichicon UPM1E151MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF, 25V, 20%, RADIAL, FULL REEL
United Chemi-ConELXY250ELL151MH12D
Cap Aluminum Lytic 150uF 25V 20%( 8 X 12mm) Radial 3.5mm 445mA 3000h 105C Automotive Bulk
United Chemi-ConEKYB250ELL151MF11D
Cap Aluminum Lytic 150uF 25V 20%( 6.3 X 11mm) Radial 2.5mm 540mA 7000h 105C Bulk

Descriptions

Descriptions of Panasonic EEU-FR1E151 provided by its distributors.

Cap Aluminum 150uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 2000 hr 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 150muF ±20% 0.248Dia 6.30mm
Panasonic EEUFR1E151 - Aluminum Electrolytic Capacitors (Radial Lead Type)
FR-A Series 25V 150 uF Ø6.3x11mm LS=2.5mm 105°C Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 150uF, 25V, -40 to 105¡C
Panasonic SCT
150¦ÌF 25V ¡À20% 2.5mm 80m¦¸ 5000h@ 105¡ãC 318.5mA@ 120Hz£¬455mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*12.7mm
Aluminum Electrolytic Capacitor, 150Uf, 20%, 25V, Radial; Capacitance:150Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Length:-Rohs Compliant: Yes |Panasonic EEU-FR1E151.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1E151.
  • EEUFR1E151