Rubycon 25ZLG330MEFC10X12.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZLG330MEFC10X12.5.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-35.90%

CAD Models

Download Rubycon 25ZLG330MEFC10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.278
$ 0.278
Stock
2,393
27,659
27,659
Authorized Distributors
4
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
38 mΩ
38 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
786.5 mA
1.29 A
1.29 A
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFM1E331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FM1E331B
Cap Aluminum 330uF 25V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105°C Ammo Pack
330uF 25V ±20% 566.5mA@120Hz Plugin,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 25V, 20%, RADIAL
United Chemi-ConEKZE250ELL331MJC5S
KZE Radial Can Aluminum Electrolytic Capacitor 0.394Dia 10.00mm ±20% 330muF 25V
PanasonicEEUFM1E331L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 25ZLG330MEFC10X12.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330¦ÌF 25V ¡À20% 5mm 4000h@ 105¡ãC 1.43A@ 100 kHz,786.5mA@ 120Hz ,D10xL12.5mm 10mm*12.5mm*14mm
Aluminium Electrolytic Capacitor, Zlg Series, 330 - F, - 20%, 25 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25ZLG330MEFC10X12.5
CAP, 330µF, 25V, 20%; Capacitance: 330µF; Voltage Rating: 25V; Product Range: ZLG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 12.5mm; Operating Temperature
CAP ALUM 330UF 20% 25V RADIAL TH
ルビコン 25ZLG330MEFC10X12.5 コンデンサ

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ZLG330MEFC 10X12.5