Rubycon 25ZL330MEFC10X12.5

Aluminum Electrolytic Capacitor, 330UF, 25V, 20%, Radial
$ 0.142
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ZL330MEFC10X12.5.

IHS

Datasheet3 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
-39.22%

CAD Models

Download Rubycon 25ZL330MEFC10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.278
$ 0.278
Stock
256
27,659
27,659
Authorized Distributors
3
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
38 mΩ
38 mΩ
Life (Hours)
4000 hours
4000 hours
4000 hours
Ripple Current
566.5 mA
1.29 A
1.29 A
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-07-31
LTD Date2025-12-31

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1E331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FM1E331B
Cap Aluminum 330uF 25V 20% (10 X 12.5mm) Radial 5mm 1290mA 4000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 330muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 330uF 25V 20%( 8 X 15mm) Radial 5mm 730mA 3000h 105C Automotive Ammo

Descriptions

Descriptions of Rubycon 25ZL330MEFC10X12.5 provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 25V, 20%, RADIAL
330uF 25V ±20% 566.5mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
ZL ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 330muF 25V
Aluminum Electrolytic Capacitor, 330Uf, 25V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:-Rohs Compliant: Yes |Rubycon 25ZL330MEFC10X12.5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ZL330MEFC 10X12.5