Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFM1E222L

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 2200muF ±20% 0.492Dia 12.50mm
$ 0.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM1E222L.

IHS

Datasheet11 pages10 years ago

Newark

RS (Formerly Allied Electronics)

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+3.89%

CAD Models

Download Panasonic EEUFM1E222L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1E222L
Aluminum Electrolytic Capacitor, 2200Uf, 25V, 20%, Radial
KYOCERA AVXUPW1E222MHD3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 2200muF ±20% 0.492Dia 12.50mm
United Chemi-ConELXY250ELL222MK40S
Cap Aluminum Lytic 2200uF 25V 20%( 12.5 X 40mm) Radial 5mm 2390mA 7000h 105C Automotive Bulk
United Chemi-ConEKZE250ELL222MK35S
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 35mm) Radial 5mm 3400mA 5000h 105°C Bulk
United Chemi-ConEKZE250EC3222MK35S
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 35mm) Radial 5mm 3400mA 5000h 105°C Bulk
NichiconUPA1E222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 25V 2200muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEUFM1E222L provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 2200muF ±20% 0.492Dia 12.50mm
Panasonic EEUFM1E222L - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 25V, 20%, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 35mm) Radial 5mm 3750mA 7000h 105C Bulk
Aluminum Electrolytic Capacitors, 2200uF, 25V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 25 V 2200 uF Ø 12.5 x 35 mm LS=5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 2200Uf, 25V, 20%, Radial; Capacitance:2200Μf; Voltage Rating:25V; Capacitance Tolerance:± 20%; Capacitor Terminals:radial Leaded; Lifetime @ Temperature:10000 Hours @ 85°C; Polarity:polar; Esr:- Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1E222L
  • EEU-FM1E222L.