Rubycon 25YXF3300M16X31.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 25YXF3300M16X31.5. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25YXF3300M16X31.5.

IHS

Datasheet2 pages13 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 25YXF3300M16X31.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.917
$ 0.917
Stock
0
50,556
50,556
Authorized Distributors
0
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
17 mΩ
17 mΩ
Life (Hours)
-
10000 hours
10000 hours
Ripple Current
2 A
2.76 A
2.76 A
Height - Seated (Max)
-
31.496 mm
31.496 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicEEUFC1V332
Capacitor Aluminum 3300µF 35V 20% (18 X 35.5mm) Radial 7.5mm 3680mA 5000h 105C
PanasonicECA-1EM332
Cap Aluminum 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
PanasonicECA-0JM332
Cap Aluminum 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 1020mA 2000h 85°C Bulk
KYOCERA AVXUPW1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 3300muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVR1H332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 3300muF ±20% 0.709Dia 18.00mm
Cornell DubilierLP332M050E3P3
Capacitor Aluminum Electrolytic 3300uF 50 Volt 20% (30 X 30mm) Snap-In 10 mm 0.101 Ohm 176mA 1000h 105C

Descriptions

Descriptions of Rubycon 25YXF3300M16X31.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF
ELCO RAD 3300uF 25V 105C LOW IMPEDANCE 7.5mm16x31.5
3.3mF 25V ¡À20% 7.5mm 10000h 2A 16mm*31.5mm*31.5mm
ELECTRO CAP 3.300UF 25V
ルビコン 25YXF3300M16X31.5 コンデンサ
RS APAC
new, original packaged

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG