Panasonic EEUFC1V332

Capacitor Aluminum 3300µF 35V 20% (18 X 35.5mm) Radial 7.5mm 3680mA 5000h 105C
$ 1.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1V332.

IHS

Datasheet17 pages8 years ago

Future Electronics

Newark

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
+6.96%

CAD Models

Download Panasonic EEUFC1V332 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.705
$ 1.68
$ 1.68
Stock
67,582
11,223
11,223
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
30 mΩ
30 mΩ
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
3.68 A
3.128 A
3.128 A
Height - Seated (Max)
35.5092 mm
35.5092 mm
35.5092 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFC1E332
Cap Aluminum 3300uF 25V 20% (16 X 31.5mm) Radial 7.5mm 3010mA 5000h 105°C Bulk
United Chemi-ConEGPA350ELL332MM35S
3300uF 35V ±20% Plugin,D18xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC1E332S
Cap Aluminum 3300uF 25V 20% (18 X 25mm) Radial 7.5mm 2740mA 5000h 105°C Bulk
United Chemi-ConEGPA250ELL332MU35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF
United Chemi-ConEGPA250ELL332ML30S
Cap Aluminum Lytic 3300uF 25V 20%( 16 X 30mm) Radial 7.5mm 0.023 Ohm 3160mA 5000h 125C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF
PanasonicEEU-TP1E332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 3300muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPW1V332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 3300muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEUFC1V332 provided by its distributors.

Capacitor Aluminum 3300µF 35V 20% (18 X 35.5mm) Radial 7.5mm 3680mA 5000h 105C
FC Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 3300muF 35V
Panasonic EEUFC1V332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 3300uF 35V 20% Aluminum Cylindrical Can 7.5mm 3680mA 5000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
EEU-FC Series 35 V 3300 uF Ø 18 x 35.5 mm LS=7.5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitors, 3300uF, 35V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 3300Uf, 35V, 20%, Radial; Capacitance:3300Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Panasonic EEU-FC1V332.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1V332
  • EEU-FC1V332.
  • EEUFC1V332.