Rubycon 25USC47000MEFCSN35X50

Cap Aluminum Lytic 47000uF 25V 20%( 35 X 50mm) Snap-In 10mm 8300mA 3000h 85C
$ 4.877
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25USC47000MEFCSN35X50.

IHS

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-76.49%

CAD Models

Download Rubycon 25USC47000MEFCSN35X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.877
$ 7.86
Stock
19
13,207
Authorized Distributors
3
6
Capacitance
47 mF
47 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
19 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
8.3 A
8 A
Height - Seated (Max)
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier380LX473M016K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 16V 47000muF ±20% 1.181Dia 30.00mm
NichiconLLS1C473MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 16V 47000muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LX473M025A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 47000muF ±20% 1.378Dia 35.00mm
NichiconLLS1C473MELC
Cap Aluminum Lytic 47000uF 16V 20% (35 X 40mm) Snap-In 10mm 6890mA 3000h 85C Bulk
PanasonicECOS1CP473EA
Cap Aluminum 47000uF 16V 20% (35 X 40mm) Snap-In 10mm 0.021 Ohm 7470mA 3000h 85°C Bulk
Cornell Dubilier380LX473M016A042
Capacitors, Aluminum Electrolytic, Snap In 47000uF 16V 20% | Cornell-Dubilier 380LX473M016A042

Descriptions

Descriptions of Rubycon 25USC47000MEFCSN35X50 provided by its distributors.

Cap Aluminum Lytic 47000uF 25V 20%( 35 X 50mm) Snap-In 10mm 8300mA 3000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount
±20% 8.3A@120Hz 10mm 25V 47000uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 47000UF 20% 25V SNAP TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG