What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon LLS1C473MELC

Cap Aluminum Lytic 47000uF 16V 20% (35 X 40mm) Snap-In 10mm 6890mA 3000h 85C Bulk
$ 3.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1C473MELC.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

_legacy Avnet

CAD Models

Download Nichicon LLS1C473MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.475
$ 3.46
Stock
3,428
1,783
Authorized Distributors
2
1
Capacitance
47 mF
47 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Aluminum
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
2000 hours
Ripple Current
6.89 A
7.54 A
Height - Seated (Max)
42.0116 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECOS1CP473EA
Cap Aluminum 47000uF 16V 20% (35 X 40mm) Snap-In 10mm 0.021 Ohm 7470mA 3000h 85°C Bulk
Cornell Dubilier380LX473M016A042
Capacitors, Aluminum Electrolytic, Snap In 47000uF 16V 20% | Cornell-Dubilier 380LX473M016A042
Cornell Dubilier380LX473M016K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 16V 47000muF ±20% 1.181Dia 30.00mm
NichiconLGU1C473MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 16V 47000muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX473M016A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 16V 47000muF ±20% 1.378Dia 35.00mm
PanasonicECOS1EP473EA
Cap Aluminum 47000uF 25V 20% (35 X 50mm) Snap-In 10mm 0.017 Ohm 8000mA 3000h 85°C Bulk

Descriptions

Descriptions of Nichicon LLS1C473MELC provided by its distributors.

Cap Aluminum Lytic 47000uF 16V 20% (35 X 40mm) Snap-In 10mm 6890mA 3000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount
Capacitor,47Mf,16Vdc,20-% Tol,20+% Tol |Nichicon LLS1C473MELC
85degC Standard Snap-in Terminal Type, 47000 μ F, 16 V, -40 to 85°C, RoHS
Nichicon SCT
CAP ALUM 47000UF 20% 16V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL