What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 380LX473M025A052

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 47000muF ±20% 1.378Dia 35.00mm
$ 7.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 380LX473M025A052.

Master Electronics

Datasheet12 pages4 years ago
Datasheet12 pages6 years ago
Datasheet12 pages6 years ago

Sager Electronics

New Yorker Electronics

Farnell

Newark

Inventory History

3 month trend:
-2.17%

CAD Models

Download Cornell Dubilier 380LX473M025A052 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECOS1EP473EA
Cap Aluminum 47000uF 25V 20% (35 X 50mm) Snap-In 10mm 0.017 Ohm 8000mA 3000h 85°C Bulk
PanasonicECOS1CP473EA
Cap Aluminum 47000uF 16V 20% (35 X 40mm) Snap-In 10mm 0.021 Ohm 7470mA 3000h 85°C Bulk
NichiconLLS1C473MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 16V 47000muF ±20% 1.181Dia 30.00mm
United Chemi-ConESMH250VNN473MA50T
SERIES: SMH-LU; VOLT: 25; CAP: 47000; DIA X LENGTH: 35X50; PACKAGING: SNAP-IN
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 25V 47000muF ±20% 1.378Dia 35.00mm
NichiconLLS1C473MELC
Cap Aluminum Lytic 47000uF 16V 20% (35 X 40mm) Snap-In 10mm 6890mA 3000h 85C Bulk

Descriptions

Descriptions of Cornell Dubilier 380LX473M025A052 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 47000muF ±20% 1.378Dia 35.00mm
380LX Series 47000 uF 25 V ±20 % Snap-In Aluminum Electrolytic Capacitor
AL ELECTROLYTIC CAPACITOR, 47000UF, TOL 20%, SNAP-IN HIGH CAP, VOL-RTG 25V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount
Cap Aluminum Lytic 47000uF 25V 20% (35 X 50mm) Snap-In 10mm 0.019 Ohm 8A 3000h 85C
Aluminum Electrolytic Capacitors - Snap In 25V 47000uF 35X50
ALUMINUM ELECTROLYTIC CAPACITOR 47000UF; ALUMINUM ELECTROLYTIC CAPACITOR 47000UF 25V 20%, SNAP-IN; Capacitance: 47000µF; Voltage(DC): 25V; Voltage(AC): -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Snap-In; Lifetime @
Aluminum Electrolytic Capacitor 47000Uf 25V 20%, Snap-In; Rango De Producto:Serie 380Lx; Capacidad:47000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:35Mm; Resistencia Esr:0.017Ohm; Altura:50Mm |Cornell Dubilier 380LX473M025A052

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 380LX473M025A052.