What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon LLS1C473MELB

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 16V 47000muF ±20% 1.181Dia 30.00mm
$ 3.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS1C473MELB.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
-26.07%

CAD Models

Download Nichicon LLS1C473MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.188
$ 4.123
$ 4.123
Stock
20,865
10,935
10,935
Authorized Distributors
6
6
6
Capacitance
47 mF
47 mF
47 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
20 mΩ
20 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
6.93 A
7.5 A
7.5 A
Height - Seated (Max)
51.9938 mm
51.9938 mm
51.9938 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier380LX473M016K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 16V 47000muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LX473M025A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 47000muF ±20% 1.378Dia 35.00mm
NichiconLGU1C473MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 16V 47000muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX473M016A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 16V 47000muF ±20% 1.378Dia 35.00mm
PanasonicECOS1CP473EA
Cap Aluminum 47000uF 16V 20% (35 X 40mm) Snap-In 10mm 0.021 Ohm 7470mA 3000h 85°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 25V 47000muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LLS1C473MELB provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 16V 47000muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount
卤20% 7.9695A@50kHz 10mm 16V 47000uF Plugin,D30xL50mm Horn-Type Electrolytic Capacitors ROHS
Capacitor,47Mf,16Vdc,20-% Tol,20+% Tol |Nichicon LLS1C473MELB
47mF 16V ¡À20% 10mm 3000h@ 85¡ãC 6.93A@ 120Hz,7.9695A@ 50kHz ,D30xL50mm , 52mm
85degC Standard Snap-in Terminal Type, 47000 μ F, 16 V, -40 to 85°C, RoHS
Nichicon SCT
CAP ALUM 47000UF 20% 16V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL