Rubycon 25SEV100M6.3X8

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SEV 25V 100muF ±20% 0.248Dia 6.30mm
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25SEV100M6.3X8.

IHS

Datasheet2 pages3 years ago

Future Electronics

CAD Models

Download Rubycon 25SEV100M6.3X8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.012
Stock
32,877
13,480
Authorized Distributors
3
3
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Aluminum
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
2.32 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
145 mA
130 mA
Height - Seated (Max)
8.001 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ALUMINUM ELECTROLYTIC Capacitor 100UF 25; 25V 20%, SMD; AE Case:Radial Can - Capacitance:100µF;
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 35V 100muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVE107M16X16T-F
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 3.32 Ohm 108mA 2000h 85C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 25V 100muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SGV 16V 100muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVE107M10X16T-F
Cap Aluminum 100uF 10V 20% (6.3 X 7.7mm) SMD 3.98 Ohm 108mA 2000h 85 C T/R

Descriptions

Descriptions of Rubycon 25SEV100M6.3X8 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SEV 25V 100muF ±20% 0.248Dia 6.30mm
100uF 25V 145mA@120Hz ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 8mm) SMD 300mA 2000h 105C T/R
Elco SMD 100uF 25V 6.3X8mm 85C 2000h

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25SEV100M 6.3X8
  • 25SEV100M-6.3X8