NIC Components NACE101M25V6.3X8TR13F

NACE Series 100 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
$ 0.012
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACE101M25V6.3X8TR13F.

IHS

Datasheet5 pages3 years ago

Future Electronics

NIC Components

Inventory History

3 month trend:
+0.00%

CAD Models

Download NIC Components NACE101M25V6.3X8TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.235
Stock
13,480
32,918
Authorized Distributors
3
4
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
2.32 Ω
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
130 mA
145 mA
Height - Seated (Max)
-
8.001 mm

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-05-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-07-31

Related Parts

NACE Series 100 uF 6.3 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Capacitor Aluminum 100uF 16VDC 20% 6.3 X 5.5mm SMD 2.66 Ohm 86mA 2000 hr T/R
Capacitor Aluminum 100uF 35V 20% (6.3 X 8mm) SMD 2.32 Ohm 84mA 1000 hr 105C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 16V 100muF 卤20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 25V 100muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVA100ADA101MF55G
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.2mm) SMD 70mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of NIC Components NACE101M25V6.3X8TR13F provided by its distributors.

NACE Series 100 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 8mm) SMD 2.32 Ohm 130mA 2000h 85C T/R
Aluminum aluminum electrolytic capacitor 20% 100muF 25V
Aluminum Electrolytic Capacitors; General Purpose; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Cap, 100Uf, 25V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):25V; Esr:2.32Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Nace Series; Product Diameter:6.3Mm Rohs Compliant: Yes |Nic Components NACE101M25V6.3X8TR13F

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACE-101-M-25V6.3X8TR13-F
  • NACE101M25V 6.3X8TR13F