Rubycon 16SGV100M6.3X8

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SGV 16V 100muF ±20% 0.248Dia 6.30mm
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16SGV100M6.3X8.

IHS

Datasheet2 pages3 years ago

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download Rubycon 16SGV100M6.3X8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.135
Stock
1,770
42,144
Authorized Distributors
4
3
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
111 mA
150 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 35V 100muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVE107M16X16T-F
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 3.32 Ohm 108mA 2000h 85C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 10V 100muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 25V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMHK350ADA101MF80G
100F 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm 400kHz 20
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR THV 16V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Rubycon 16SGV100M6.3X8 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SGV 16V 100muF ±20% 0.248Dia 6.30mm
Cap Aluminum 100uF 16V 20% (6.3 X 8mm) SMD 111mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Cap, Alu Elec, Aec-Q200, 100Uf, 16V, Smd Rohs Compliant: Yes |Rubycon 16SGV100M6.3X8
CAP, 100µF, 16V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 16V; ESR: -; Product Range: SGV Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temp

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16 SGV 100 M 6.3X8
  • 16SGV100M 6.3X8