Rubycon 25PK470MEFC8X11.5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 25V 470muF ±20% 0.315Dia 8.00mm
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25PK470MEFC8X11.5.

IHS

Datasheet2 pages9 years ago

Master Electronics

HQonline

element14 APAC

Future Electronics

Inventory History

3 month trend:
-24.73%

CAD Models

Download Rubycon 25PK470MEFC8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.182
Stock
60,984
4,836
Authorized Distributors
6
4
Capacitance
470 µF
470 µF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
550 mA
550 mA
Height - Seated (Max)
13.0048 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUVK1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 470muF ±20% 0.394Dia 10.00mm
470uF 25V 卤20% 550mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-1EM471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EM471B
Cap Aluminum 470uF 25V 20% (10 X 12.5mm) Radial 5mm 480mA 2000h 85°C Ammo Pack
NichiconURS1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 25V 470muF ±20% 0.394Dia 10.00mm
PanasonicECA1EHG471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Rubycon 25PK470MEFC8X11.5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 25V 470muF ±20% 0.315Dia 8.00mm
470uF 25V ±20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAP ALUM 470UF 20% 25V RADIAL / 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Cap Aluminum Lytic 470uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.55A 2000h 85C
CAP, 470µF, 25V, 20%; Capacitance: 470µF; Voltage Rating: 25V; Product Range: PK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor, 470Uf, 25V, 20%, Radial; Rango De Producto:Serie Pk; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Rubycon 25PK470MEFC8X11.5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25PK470MEFC 8X11.5