Rubycon 25TWL220MEFC10X12.5

220uF 25V ±20% 370mA@120Hz Plugin, D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25TWL220MEFC10X12.5.

IHS

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
-2.00%

CAD Models

Download Rubycon 25TWL220MEFC10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-09-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 220muF 25V
PanasonicECA-1EM221
M Series 220 uF 25 V 85°C Ø8x12.5 mm LS=3.5 mm 2 kHrs Aluminum Electrolytic Cap
PanasonicECA-1EM221B
Cap Aluminum 220uF 25V 20% Radial 2000h 85C Ammo Pack
NichiconUPS1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 220muF ±20% 0.315Dia 8.00mm
NichiconUVK1E221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 220muF ±20% 0.248Dia 6.30mm
PanasonicECA-1EM221BJ
Cap Aluminum 220uF 25V 20% Radial 2000 hr 85C

Descriptions

Descriptions of Rubycon 25TWL220MEFC10X12.5 provided by its distributors.

220uF 25V ±20% 370mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
220¦ÌF 25V ¡À20% 5mm 2000h@ 85¡ãC 370mA@ 120Hz,444mA@ 10kHz ,D10xL12.5mm 14mm
CAP ALUM 220UF 20% 25V RADIAL TH
CAPACITOR ALUM ELECT, 220UF, 25V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:12.5mm; Lead Spacing:5mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG