Panasonic ECA-1EM221B

Cap Aluminum 220uF 25V 20% Radial 2000h 85C Ammo Pack
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1EM221B.

Newark

Datasheet0 pages0 years ago

element14 APAC

_legacy Avnet

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.88%

CAD Models

Download Panasonic ECA-1EM221B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.4
Stock
136,327
10,965
Authorized Distributors
6
2
Capacitance
220 µF
220 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
-
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
840 mΩ
Life (Hours)
2000 hours
-
Ripple Current
310 mA
320 mA
Height - Seated (Max)
12.4968 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 25V, 20%, RADIAL
Wurth Elektronik860010473011
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconUVK1E221MED
Cap Aluminum Lytic 220uF 25V 20% (6.3 X 11mm) Radial 2.5mm 280mA 2000h 85C Bulk
KYOCERA AVXUVK1E221MED1TD
Cap Aluminum Lytic 220uF 25V 20% (6.3 X 11mm) Radial 2.5mm 280mA 2000h 85C Ammo
NichiconURS1E221MPD
Cap Aluminum 220uF 25V 20% (10 X 9mm) Radial 5mm 310mA 2000 hr Bulk
PanasonicEEU-FC1E221B
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 555mA 2000h 105°C Ammo Pack

Descriptions

Descriptions of Panasonic ECA-1EM221B provided by its distributors.

Cap Aluminum 220uF 25V 20% Radial 2000h 85C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Capacitor,Al Lytic Cap,Radial,85C,25VDC,220uF,8x11.5,LS 5mm T&A Box 125C,
ECA M Series 35 v 220 uf 85c 8x11.5MM LS=5mm formed leads RDL Electrolytic
220μF 25V ±20% 5mm 2000h@ 85°C 527mA@ 10kHz Plugins Through hole mounting 8mm(Length)*12.5mm(height)
ALUMINUM ELECTROLYTIC CAPACITOR, 220uF, 25V, 20%, RADIAL; Capacitance: 220µF; Voltage(DC): 25V; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Lifetime @ Temperature: 2000 hours @ 85°C; Po

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1EM221B