Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1EM221BJ

Cap Aluminum 220uF 25V 20% Radial 2000 hr 85C
$ 0.118
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1EM221BJ.

Master Electronics

Datasheet5 pages12 years ago

_legacy Avnet

Factory Futures

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-3.95%

CAD Models

Download Panasonic ECA-1EM221BJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 25V, 20%, RADIAL
NichiconUVK1E221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 220muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVK1E221MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 220muF ±20% 0.248Dia 6.30mm
NichiconURS1E221MPD
Cap Aluminum 220uF 25V 20% (10 X 9mm) Radial 5mm 310mA 2000 hr Bulk
PanasonicEEU-FC1E221B
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 555mA 2000h 105°C Ammo Pack
PanasonicEEU-FC1E221BJ
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 555mA 2000h 105°C Automotive

Descriptions

Descriptions of Panasonic ECA-1EM221BJ provided by its distributors.

Cap Aluminum 220uF 25V 20% Radial 2000 hr 85C
Cap Aluminum Lytic 220uF 25V 20% Radial 2000h 85°C
220μF 25V ±20% 3.5mm Pitch 2000h@85°C 527mA@10kHz TH 8mm L × 12.5mm H
Al Lytic Cap, Radial M Series, 85C; |Panasonic ECA-1EM221BJ
Al Lytic Cap, Radial M Series, 85C25VDC,220uF,8x11
Radial Can M 25V 220muF ±20% 0.315Dia 8.00mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1EM221BJ