Rubycon 200USC820MEFCSN22X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
$ 2.141
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200USC820MEFCSN22X45.

IHS

Datasheet4 pages9 years ago

Newark

CAD Models

Download Rubycon 200USC820MEFCSN22X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.141
$ 2.278
Stock
1,140
17,387
Authorized Distributors
2
4
Capacitance
820 µF
820 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.81 A
2.81 A
Height - Seated (Max)
46.99 mm
45.0088 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 820muF ±20% 0.984Dia 25.00mm
Cornell Dubilier381LX821M250K452
Capacitors, Aluminum Electrolytic, Snap In 820uF 250V 20% | Cornell-Dubilier 381LX821M250K452
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
NichiconLLS2E821MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 820muF ±20% 0.984Dia 25.00mm
NichiconLLS2E821MELB
Cap Aluminum Lytic 820uF 250V 20% (30 X 35mm) Snap-In 10mm 2980mA 3000h 85C Bulk
Cornell Dubilier381LR821M250A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 820muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Rubycon 200USC820MEFCSN22X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
±20% 2.81A@120Hz 10mm 200V 820uF Plugin,D22xL45mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 820UF 20% 200V SNAP TH
CAPACITOR ALUM ELECT, 820UF, 200V, 20%, RADIAL; Capacitance:820µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:3000 hours @ 85°C; Operating Temperature Max:85°C; Series:USC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG