Rubycon 250MXG820MEFCSN25X45

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
$ 3.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250MXG820MEFCSN25X45.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-92.89%

CAD Models

Download Rubycon 250MXG820MEFCSN25X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Cornell Dubilier381LX821M250K452
Capacitors, Aluminum Electrolytic, Snap In 820uF 250V 20% | Cornell-Dubilier 381LX821M250K452
Cornell Dubilier381LX821M250A032
Capacitors, Aluminum Electrolytic, Snap In 820uF 250V 20% | Cornell-Dubilier 381LX821M250A032
GN Series 820 uF 250 V 105°C Ø30 x 35 mm Snap-In Aluminum Electrolytic Cap
PanasonicECO-S2EB821EA
Cap Aluminum 820uF 250V 20% (35 X 35mm) Snap-In 10mm 0.202 Ohm 2000mA 3000h 105°C Bulk
PanasonicECO-S2EB821DA
Cap Aluminum 820uF 250V 20% (30 X 45mm) Snap-In 10mm 0.202 Ohm 2000mA 3000h 105°C Bulk

Descriptions

Descriptions of Rubycon 250MXG820MEFCSN25X45 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Cap Aluminum Lytic 820uF 250V 20% (25 X 45mm) Snap-In 10mm 2000mA 3000h 105¡ãC Bulk
2.45A@120Hz ±20% 10mm 250V 820uF Plugin,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 820μF 250V ±20% 10mm Pitch 3000h@105°C 2.45A@120Hz 3.675A@10kHz Snap-In TH D25×L45mm 25mm × 45mm × 47mm
CAPACITOR ALUM ELECT, 820UF, 250V, 20%, RADIAL; Capacitance:820µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:45mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG