Nichicon LLS2E821MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 820muF ±20% 0.984Dia 25.00mm
$ 3.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLS2E821MELA.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+27.06%

CAD Models

Download Nichicon LLS2E821MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.034
$ 3.438
Stock
48,755
48,690
Authorized Distributors
6
0
Capacitance
820 µF
820 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
3.01 A
3.01 A
Height - Seated (Max)
45.0088 mm
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconLLS2D821MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 820muF ±20% 0.866Dia 22.00mm
NichiconLGU2E821MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 250V 820muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP821M250E4P3
Aluminum Electrolytic Capacitors - Snap In 820uF 250V 20% 105C
Cornell DubilierSLP821M200C4P3
Cap Aluminum Lytic 820uF 200V 20% (25 X 45mm) Snap-In 10mm 0.243 Ohm 2100mA 3000h 105C
Cornell DubilierSLPX821M200C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 200V 820muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMS181VSN821MP40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 820uF

Descriptions

Descriptions of Nichicon LLS2E821MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 820muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
卤20% 4.515A@50kHz 10mm 250V 820uF Plugin,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
820¦ÌF 250V ¡À20% 10mm 3000h@ 85¡ãC 3.01A@ 120Hz,4.515A@ 50 kHz ,D25xL45mm , 25mm*45mm*45mm
Capacitor,820Uf,250Vdc,20-% Tol,20+% Tol |Nichicon LLS2E821MELA
85degC Standard Snap-in Terminal Type, 820 μ F, 250 V, -40 to 85°C, RoHS
Nichicon SCT
CAP ALUM 820UF 20% 250V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL