Nichicon LGN2E821MELA45

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 820muF ±20% 0.984Dia 25.00mm
$ 3.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2E821MELA45.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
+2.94%

CAD Models

Download Nichicon LGN2E821MELA45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.625
$ 3.475
Stock
42,170
3,770
Authorized Distributors
6
2
Capacitance
820 µF
820 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
2 A
2.45 A
Height - Seated (Max)
46.99 mm
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier381LX821M250K452
Capacitors, Aluminum Electrolytic, Snap In 820uF 250V 20% | Cornell-Dubilier 381LX821M250K452
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 250V 820muF ±20% 1.181Dia 30.00mm
PanasonicECO-S2EB821EA
Cap Aluminum 820uF 250V 20% (35 X 35mm) Snap-In 10mm 0.202 Ohm 2000mA 3000h 105°C Bulk
Cornell Dubilier381LX821M250A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 820muF ±20% 1.378Dia 35.00mm
PanasonicECO-S2EB821DA
Cap Aluminum 820uF 250V 20% (30 X 45mm) Snap-In 10mm 0.202 Ohm 2000mA 3000h 105°C Bulk

Descriptions

Descriptions of Nichicon LGN2E821MELA45 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 820muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
卤20% 2A@120Hz 10mm 250V 820uF Plugin,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
105degC Smaller-sized Snap-in Terminal Type, 820 μ F, 250 V, -40 to 105°C, RoHS
Nichicon SCT
820¦ÌF 250V ¡À20% 10mm 3000h@ 105¡ãC 2A@ 120Hz,3A@ 50kHz ,D25xL45mm , 47mm
Snap In & Terminal/ Bulk |Nichicon LGN2E821MELA45
CAP ALUM 820UF 20% 250V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL