Rubycon 16YXJ220MT16.3X11

Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 400mA 7000h 105C Ammo
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16YXJ220MT16.3X11.

IHS

Datasheet2 pages4 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+130%

CAD Models

Download Rubycon 16YXJ220MT16.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.094
$ 0.094
Stock
333,956
567,163
567,163
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
7000 hours
6000 hours
6000 hours
Ripple Current
280 mA
270 mA
270 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKZH160ETD221MF11D
Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 11mm) Radial 2.5mm 500mA 5000h 105C Ammo
220uF 16V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZH160ETC221MF11D
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 5mm 500mA 5000h 105°C Ammo Pack
PanasonicEEUFR1C221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEUFR1C221B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 220muF 卤20% 0.248Dia 6.30mm
United Chemi-ConEKZM160ETD221MF11D
220uF 16V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 16YXJ220MT16.3X11 provided by its distributors.

Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 400mA 7000h 105C Ammo
220uF 16V ±20% 400mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP ALUM 220UF 20% 16V RADIAL / 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Aluminium Electrolytic Capacitor, Yxj Series, 220 - F, - 20%, 16 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16YXJ220MT16.3X11
CAP, 220µF, 16V, 20%; Capacitance: 220µF; Voltage Rating: 16V; Product Range: YXJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG