Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHV1C221MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 16V 220muF ±20% 0.248Dia 6.30mm
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHV1C221MED.

IHS

Datasheet4 pages4 years ago

Future Electronics

TME

Nichicon SCT

Inventory History

3 month trend:
-1.02%

CAD Models

Download Nichicon UHV1C221MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.102
$ 0.102
Stock
5,873
412,685
412,685
Authorized Distributors
1
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
6000 hours
6000 hours
Ripple Current
275 mA
270 mA
270 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

United Chemi-ConEKZH160ETD221MF11D
Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 11mm) Radial 2.5mm 500mA 5000h 105C Ammo
United Chemi-ConEKZH160ETC221MF11D
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 5mm 500mA 5000h 105°C Ammo Pack
PanasonicEEUFR1C221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEUFR1C221B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 220muF 卤20% 0.248Dia 6.30mm
United Chemi-ConEKZM160ETD221MF11D
220uF 16V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UHV1C221MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 16V 220muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitors - Leaded 16volts 220uF 105c 6.3x11 2.5LS
Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 11mm) Radial 2.5mm 550mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL