Rubycon 16YXJ220M6.3X11

YXJ Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 220muF 16V
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16YXJ220M6.3X11.

IHS

Datasheet2 pages3 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
+0.55%

CAD Models

Download Rubycon 16YXJ220M6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.049
$ 0.049
Stock
439,674
370,530
370,530
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
7000 hours
6000 hours
6000 hours
Ripple Current
280 mA
270 mA
270 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitors-DIP DIP,D6.3xL11mm 220μF ±20% 25V 220mΩ 400mA 7000Hrs@105℃
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 16V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZN6R3ELL221ME11D
Cap Aluminum Lytic 220uF 6.3V 20% (5 X 11mm) Radial 2mm 0.345A 6000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 25V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZH160ETD221MF11D
Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 11mm) Radial 2.5mm 500mA 5000h 105C Ammo
United Chemi-ConEKZH160ELL221MF11D
Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 11mm) Radial 2.5mm 500mA 5000h 105C Bulk

Descriptions

Descriptions of Rubycon 16YXJ220M6.3X11 provided by its distributors.

YXJ Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 220muF 16V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors-DIP DIP,D6.3xL11mm 220µF ±20% Ф6.30 x 11.00mm 16V 220mΩ 400mA 7000Hrs@105℃
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.4A 7000h 105C Bulk
CAP ALUM 220UF 20% 16V RADIAL / 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C

Images

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16YXJ220M 6.3X11