Rubycon 16TZV47M6.3X6.1

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 47muF ±20% 0.248Dia 6.30mm
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16TZV47M6.3X6.1.

IHS

Datasheet2 pages3 years ago

Master Electronics

element14 APAC

JRH Electronics

Garrett

Inventory History

3 month trend:
-21.47%

CAD Models

Download Rubycon 16TZV47M6.3X6.1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.247
$ 0.247
Stock
53,397
53,706
53,706
Authorized Distributors
6
2
2
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
80 mA
70 mA
70 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFK1C470AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 47muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZJ160ADA470ME61G
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
PanasonicEEEFK1C470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 47muF ±20% 0.248Dia 6.30mm
Cornell DubilierAFK476M16D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 47muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA160ADA470MF61G
Cap Aluminum Lytic 47uF 16V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Rubycon 16TZV47M6.3X6.1 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 47muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 6.1mm) SMD 0.25A 2000h 105C T/R Automotive AEC-Q200
47uF 16V 250mA@100kHz ±20% SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Smd Aluminium Electrolytic Capacitor, Tzv Series, 47 F, 16 V, Radial Can - Smd, 6.3 Mm Rohs Compliant: Yes |Rubycon 16TZV47M6.3X6.1
CAP, 47µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 47µF; Voltage Rating: 16V; ESR: -; Product Range: TZV Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operatin

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16 TZV 47 M 6.3X6.1