Panasonic EEEFK1C470P

Panasonic EEEFK1C470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1C470P.

IHS

Datasheet12 pages7 years ago

Newark

RS (Formerly Allied Electronics)

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+58.81%

CAD Models

Download Panasonic EEEFK1C470P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.186
$ 0.186
Stock
423,348
256,293
256,293
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
240 mA
240 mA
240 mA
Height - Seated (Max)
5.7912 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConEMZA160ADA470MF61G
Cap Aluminum Lytic 47uF 16V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
47uF 16V 120mA@120Hz 卤20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEEFK1C470AP
Panasonic EEEFK1C470AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMZJ160ADA470ME61G
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
KYOCERA AVXUCD1C470MCL1GS
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 6.3(DIA.)X5.8MM, 47UF 16 VDC, CD SERIES
PanasonicEEEHB1C470P
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 16V, 20%, SMD, FULL REEL

Descriptions

Descriptions of Panasonic EEEFK1C470P provided by its distributors.

Panasonic EEEFK1C470P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105¡ãC Automotive T/R
Capacitor Aluminum 47uF 16VDC 20% 6.3 X 5.8mm SMD 240mA 2000 hr T/R
Capacitor,Alum Electrolytic,Cap 47 uF,Tol 20%,Vol-Rtg 16 VDC,SMT,6.3x5.8,CT
Electrolytic capacitor, 47 µF, 16 V (DC), ±20 %, SMD, Ø 6.3 mm, EEEFK1C470P
CAPACITOR ALUM ELEC, 47UF, 20%, 16V, SMDCAPACITOR ALUM ELEC, 47UF, 20%, 16V, SMD
47uF 16V 180mA@120Hz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 16V, 47µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEE-FK Series 16 V 47 uF Ø 6.3 x 5.8 mm 105 °C Low ESR SMT Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1C470P
  • EEE-FK1C470P.