Panasonic EEEFK1C470AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 47muF ±20% 0.248Dia 6.30mm
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1C470AP.

IHS

Datasheet10 pages7 years ago

Future Electronics

RS (Formerly Allied Electronics)

Newark

Master Electronics

Inventory History

3 month trend:
-2.75%

CAD Models

Download Panasonic EEEFK1C470AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.17
$ 0.17
Stock
263,930
421,238
421,238
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
240 mA
240 mA
240 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEMZJ160ADA470ME61G
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
PanasonicEEEFK1C470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 47muF ±20% 0.248Dia 6.30mm
Cornell DubilierAFK476M16D16T-F
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105C Automotive T/R
United Chemi-ConEMZA160ADA470MF61G
Cap Aluminum Lytic 47uF 16V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
47uF 16V 120mA@120Hz 卤20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
KYOCERA AVXUCD1C470MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEEFK1C470AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 47muF ±20% 0.248Dia 6.30mm
Panasonic EEEFK1C470AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R
EEE-FK Series 16 V 47 uF Ø6.3 x 6.30 mm 105 °C Aluminum Electrolytic Capacitor
CAPACITOR, ALUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 16 VDC, SMT,6.3X5.8,TR
CAPACITOR ALUM ELEC, 47UF, 16V, 20%, SMDCAPACITOR ALUM ELEC, 47UF, 16V, 20%, SMD
47uF 16V 156mA@120Hz ±20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 47uF 16V 20% (6.3 X 5.8mm) SMD 240mA 2000 hr 105°C T/R
Avnet Japan
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 16V, 47µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Fk Series; Capacitance Tolerance:± 20%; Product Diameter:6.3Mm; Msl:- Rohs Compliant: Yes |Panasonic EEE-FK1C470AP.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1C470AP
  • EEE-FK1C470AP.