Rubycon 160MXG1200MEFCSN30X30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 160V 1200muF ±20% 1.181Dia 30.00mm
$ 3.118
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 160MXG1200MEFCSN30X30.

IHS

Datasheet4 pages3 years ago

Newark

CAD Models

Download Rubycon 160MXG1200MEFCSN30X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.118
$ 2.712
Stock
16,629
13,574
Authorized Distributors
2
6
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.3 A
2.3 A
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier381LX122M200K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 1200muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 160V 1200muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 200V 1200muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX122M200A032
Cap Aluminum Lytic 1200uF 200V 20% (35 X 35mm) Snap-In 10mm 0.193 Ohm 2300mA 3000h 105C
Cornell Dubilier381LX122M200K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 1200muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Rubycon 160MXG1200MEFCSN30X30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 160V 1200muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
±20% 2.3A@120Hz 10mm 160V 1200uF Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELECT, 1200UF, 160V, 20%, RADIAL; Capacitance:1200µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:30mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG