Nichicon LGN2D122MELC30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 200V 1200muF ±20% 1.378Dia 35.00mm
$ 4.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2D122MELC30.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
-73.41%

CAD Models

Download Nichicon LGN2D122MELC30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.45
$ 4.644
Stock
38,350
18,550
Authorized Distributors
5
2
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.65 A
2.65 A
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 160V 1200muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMS251VSN122MA35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 1200muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Cornell Dubilier381LX122M200K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 1200muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLP122M160H3P3
Aluminum Electrolytic Capacitors - Snap In 1200uF 160V 20% 105C

Descriptions

Descriptions of Nichicon LGN2D122MELC30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 200V 1200muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
卤20% 2.65A@120Hz 10mm 200V 1200uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
1.2mF 200V ¡À20% 10mm 3000h@ 105¡ãC 2.65A@ 120Hz,3.975A@ 50 kHz ,D35xL30mm , 35mm*30mm*32mm
105degC Smaller-sized Snap-in Terminal Type, 1200 μ F, 200 V, -40 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGN2D122MELC30
CAP ALUM 1200UF 20% 200V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL