Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHV1A102MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 10V 1000muF 卤20% 0.394Dia 10.00mm
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHV1A102MPD.

Future Electronics

Datasheet4 pages3 years ago
Datasheet4 pages5 years ago
Datasheet2 pages10 years ago

ODG (Origin Data Global)

TME

Newark

Inventory History

3 month trend:
-5.23%

CAD Models

Download Nichicon UHV1A102MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.381
$ 0.137
$ 0.137
Stock
34,330
196,229
196,229
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
6000 hours
8000 hours
8000 hours
Ripple Current
816 mA
648.75 mA
648.75 mA
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Wurth Elektronik860160275030
WCAP-ATLL Aluminum Electrolytic Capacitors
United Chemi-ConEKZH100ELL102MJC5S
1000uF 10V ±20% 744mA@120Hz Plugin,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZH100ETD102MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-100ELL102MJ16S
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1210mA 6000h 105°C Bulk
NichiconUHE1A102MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UHV1A102MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 10V 1000muF 卤20% 0.394Dia 10.00mm
Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 1360mA 6000h 105C Bulk
1000uF 10V 卤20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
HV Series 1000 F 10 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
In-Line Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, 1000Uf, 10V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:10Mm; Esr:- Rohs Compliant: Yes |Nichicon UHV1A102MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL