Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 10YXF1000MEFC10X16

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 10V 1000muF ±20% 0.394Dia 10.00mm
$ 0.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10YXF1000MEFC10X16.

IHS

Datasheet2 pages4 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 10YXF1000MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.345
$ 0.345
Stock
96,551
375,468
375,468
Authorized Distributors
5
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
6000 hours
4000 hours
4000 hours
Ripple Current
577.5 mA
1.79 A
1.79 A
Height - Seated (Max)
17.5006 mm
17.4752 mm
17.4752 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

1000uF 10V ±20% Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1210mA 5000h 105C Bulk
United Chemi-ConEKY-100ELL102MH20D
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1050mA 6000h 105°C Bulk
United Chemi-ConEKY-100EC3102MH20D
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1050mA 6000h 105°C Bulk
United Chemi-ConEKZH100ELL102MJC5S
1000uF 10V ±20% 744mA@120Hz Plugin,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF

Descriptions

Descriptions of Rubycon 10YXF1000MEFC10X16 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 10V 1000muF ±20% 0.394Dia 10.00mm
1000uF 10V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Chip Type Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 770mA 6000h 105¡ãC Bulk
CAP ALUM 1000UF 20% 10V RADIAL / 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
CAP, 1000µF, 10V, 20%; Capacitance: 1000µF; Voltage Rating: 10V; Product Range: YXF Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10YXF1000MEFC 10X16
  • 10YXF1000MEFC-10X16
  • 10YXF1000MEFC10X16.