Rubycon 10ZLH3900MEFC12.5X25

3900uF 10V ±20% Plugin, D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLH3900MEFC12.5X25.

IHS

Datasheet3 pages3 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-0.30%

CAD Models

Download Rubycon 10ZLH3900MEFC12.5X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.651
$ 0.651
Stock
6,970
12,777
12,777
Authorized Distributors
6
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
15 mΩ
15 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.03 A
3.19 A
3.19 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
PanasonicEEUFR1A392
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 3900muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1A392B
Panasonic EEUFR1A392B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUHE1A392MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 3900muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPW1A392MHD6
3900uF ±20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN100ELL392MK25S
ALUMINUM ELECTROLYTIC CAPACITOR

Descriptions

Descriptions of Rubycon 10ZLH3900MEFC12.5X25 provided by its distributors.

3900uF 10V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Cap Aluminum Lytic 3900uF 10V 20% (12.5 X 25mm) Radial 5mm 2900mA 10000h 105C Bulk
3.9mF 10V ¡À20% 5mm 10000h@ 105¡ãC 2.03A@ 120Hz,2.9A@ 100kHz ,D12.5xL25mm 12.5mm*25mm*27mm
CAPACITOR ALUM ELECT, 3900UF, 10V, 20%, RADIAL; Capacitance:3900µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:10000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10ZLH3900MEFC 12.5X25