KYOCERA AVX UHE1A392MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 3900muF ±20% 0.630Dia 16.00mm
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UHE1A392MHD6.

Future Electronics

Datasheet6 pages3 years ago
Datasheet5 pages6 years ago
Datasheet5 pages9 years ago

Newark

DigiKey

Inventory History

3 month trend:
-10.13%

CAD Models

Download KYOCERA AVX UHE1A392MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.555
$ 0.705
$ 0.705
Stock
2,805
66,811
66,811
Authorized Distributors
6
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
78 mΩ
17 mΩ
17 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
2.024 A
3.3 A
3.3 A
Height - Seated (Max)
19.9898 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUPW1A392MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 3900muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXZ100ELL392ML20S
Cap Aluminum Lytic 3900uF 10V 20% (16 X 20mm) Radial 7.5mm 2210mA 8000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 3900muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXY100ELL392ML25S
Cap Aluminum Lytic 3900uF 10V 20% (16 X 25mm) Radial 7.5mm 2070mA 8000h 105°C Bulk
United Chemi-ConEKY-100ELL392MK30S
Cap Aluminum Lytic 3900uF 10V 20% (12.5 X 30mm) Radial 5mm 2650mA 8000h 105°C Bulk
PanasonicEEU-FC1A392
Cap Aluminum 3900uF 10V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UHE1A392MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 3900muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 3900uF 10V 20%( 16 X 20mm) Radial 7.5mm 2530mA 8000h 105C Bulk
HE Series 3900uF 10V 105°C Ø16 x 20mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Capacitor Alum Elec 3900Uf, 10V, 20%, Radial; Capacitance:3900Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:16Mm Rohs Compliant: Yes |Nichicon UHE1A392MHD6

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX