KYOCERA AVX UPW1A392MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 3900muF ±20% 0.630Dia 16.00mm
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1A392MHD6.

Future Electronics

Datasheet8 pages3 years ago
Datasheet5 pages16 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

Newark

TME

HQonline

DigiKey

CAD Models

Download KYOCERA AVX UPW1A392MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.71
$ 0.697
$ 0.697
Stock
18,054
43,141
43,141
Authorized Distributors
4
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
58 mΩ
29 mΩ
29 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
1.87425 A
2.205 A
2.205 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConELXZ100ELL392ML20S
Cap Aluminum Lytic 3900uF 10V 20% (16 X 20mm) Radial 7.5mm 2210mA 8000h 105°C Bulk
KYOCERA AVXUHE1A392MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 3900muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXY100ELL392ML25S
Cap Aluminum Lytic 3900uF 10V 20% (16 X 25mm) Radial 7.5mm 2070mA 8000h 105°C Bulk
PanasonicEEU-FC1A392
Cap Aluminum 3900uF 10V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Bulk
KYOCERA AVXUHE1A392MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 3900muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKY-100ELL392MK30S
Cap Aluminum Lytic 3900uF 10V 20% (12.5 X 30mm) Radial 5mm 2650mA 8000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPW1A392MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 3900muF ±20% 0.630Dia 16.00mm
3900uF 卤20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 3900 uF 10V 105°C Ø16 x 20mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Capacitor Alum Elec 3900Uf, 10V, 20%, Radial; Capacitance:3900Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:0.058Ohm Rohs Compliant: Yes |Nichicon UPW1A392MHD6

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX